ELL-6UH101M | ||
---|---|---|
DigiKey Part Number | PCD2119TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ELL-6UH101M | |
Description | FIXED IND 100UH 600MA 360MOHM SM | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Wirewound Inductor 600 mA 360mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ELL-6UH101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |