ERA-3AEB4991V | ||
---|---|---|
DigiKey Part Number | P4.99KDBTR-ND - Tape & Reel (TR) P4.99KDBCT-ND - Cut Tape (CT) P4.99KDBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERA-3AEB4991V | |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERA-3AEB4991V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.09000 | €0.90 |
50 | €0.07180 | €3.59 |
100 | €0.06440 | €6.44 |
500 | €0.04902 | €24.51 |
1,000 | €0.04332 | €43.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | €0.03210 | €160.50 |
10,000 | €0.02824 | €282.40 |