Add To Favorites
INN2603K-TL Converter Offline Flyback Topology 100kHz eSOP-R16B
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.18000 € 2.18
10 1.96900 € 19.69
25 1.75840 € 43.96
100 1.58240 € 158.24
250 1.40664 € 351.66
500 1.23080 € 615.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1644-1-ND
Copy   596-1644-1-ND
Quantity Available 9,704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INN2603K-TL

Copy   INN2603K-TL
Description IC FLYBACK SWITCHER 15W 16ESOP
Copy   IC FLYBACK SWITCHER 15W 16ESOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz eSOP-R16B

Copy   Converter Offline Flyback Topology 100kHz eSOP-R16B
Documents & Media
Datasheets InnoSwitch-EP Family
Featured Product PI Expert Power Supply Design Software
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series InnoSwitch™-EP
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 60%
Frequency - Switching 100kHz
Power (Watts) 24W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-PowerSOIC (0.350", 8.89mm Width), 15 Leads
Supplier Device Package eSOP-R16B
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • RDK-469 - Power Integrations | 596-1508-ND DigiKey Electronics
  • RDK-469
  • Power Integrations
  • KIT REF DESIGN INN2605K
  • Unit Price € 82.10000
  • 596-1508-ND
You May Also Be Interested In
  • MF72-010D5 - Cantherm | 317-1145-ND DigiKey Electronics
  • MF72-010D5
  • Cantherm
  • ICL 10 OHM 20% 700MA 7MM
  • Unit Price € 0.32000
  • 317-1145-ND
  • DF06S-T - Diodes Incorporated | DF06S-TDICT-ND DigiKey Electronics
  • DF06S-T
  • Diodes Incorporated
  • BRIDGE RECT 1PHASE 600V 1A DF-S
  • Unit Price € 0.38000
  • DF06S-TDICT-ND
  • MSP430F67651AIPZR - Texas Instruments | MSP430F67651AIPZR-ND DigiKey Electronics
  • MSP430F67651AIPZR
  • Texas Instruments
  • IC MCU 16BIT 128KB FLASH 100LQFP
  • Unit Price € 4.21479
  • MSP430F67651AIPZR-ND
Additional Resources
Standard Package ? 1
Other Names 596-1644-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1644-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: € 0.99038
  • Digi-Reel® ? : 596-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,704 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1498-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 69 - Immediate
  • Unit Price: € 2.09000

04:07:14 2/18/2019