Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.99000 € 1.99
101 1.39168 € 140.56
1,000 0.92778 € 927.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1114-1-ND
Copy   1046-1114-1-ND
Quantity Available 22,515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE43205B-Z

Copy   PE43205B-Z
Description RF ATTENUATOR 8DB 50OHM 12WFQFN
Copy   RF ATTENUATOR 8DB 50OHM 12WFQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Attenuator 8dB 35MHz ~ 6GHz 50 Ohms 12-WFQFN Exposed Pad

Copy   RF Attenuator 8dB  35MHz ~ 6GHz 50 Ohms  12-WFQFN Exposed Pad
Documents & Media
Datasheets PE43205 Specification
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Attenuation Value 8dB
Frequency Range 35MHz ~ 6GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 12-WFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK43205-02 - pSemi | 1046-1113-ND DigiKey Electronics
  • EK43205-02
  • pSemi
  • BOARD EVAL FOR PE43205
  • Unit Price € 133.82000
  • 1046-1113-ND
You May Also Be Interested In
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 16QFN
  • Unit Price € 1.72000
  • 1046-1103-1-ND
  • PE42422MLAA-Z - pSemi | 1046-1062-1-ND DigiKey Electronics
  • PE42422MLAA-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 12QFN
  • Unit Price € 1.18000
  • 1046-1062-1-ND
  • F2915NBGK - IDT, Integrated Device Technology Inc | 800-3574-ND DigiKey Electronics
  • F2915NBGK
  • IDT, Integrated Device Technology Inc
  • IC RF SWITCH SP5T 8GHZ 24QFN
  • Unit Price € 6.11000
  • 800-3574-ND
  • PE42540F-Z - pSemi | 1046-1167-1-ND DigiKey Electronics
  • PE42540F-Z
  • pSemi
  • IC RF SWITCH SP4T 8GHZ 32LGA
  • Unit Price € 6.83000
  • 1046-1167-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1114-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1114-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: € 0.92778
  • Digi-Reel® ? : 1046-1114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,515 - Immediate
  • Unit Price: Digi-Reel®

11:20:13 8/22/2019