EUR | USD
Favorite

ISL28291FRUZ-T7 Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.8x1.4)
Price & Procurement
11,335 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.29000 € 2.29
10 2.06100 € 20.61
25 1.94440 € 48.61
100 1.55560 € 155.56
250 1.36116 € 340.29
500 1.32226 € 661.13
1,000 1.05002 € 1.050.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL28291FRUZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: € 0.95390
  • Digi-Reel®  : ISL28291FRUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,335 - Immediate
  • Unit Price: Digi-Reel®

ISL28291FRUZ-T7

Datasheet
Digi-Key Part Number ISL28291FRUZ-T7CT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL28291FRUZ-T7
Copy  
Description IC OPAMP VFB 2 CIRCUIT 10UTQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.8x1.4)

Copy  
Customer Reference
Documents & Media
Datasheets ISL28191, ISL28291
Design Resources Development Tool Selector
PCN Design/Specification ISL28191/ISL28291 Datasheet Update 22/Jul/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 17V/µs
-3db Bandwidth 61MHz
Current - Input Bias 3µA
Voltage - Input Offset 270µV
Current - Supply 2.6mA (x2 Channels)
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 3V ~ 5.5V, ±1.5V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.8x1.4)
Base Part Number ISL28291
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ISL28291FRUZ-T7CT