RC0402J000CS | ||
---|---|---|
DigiKey Part Number | 1276-3538-2-ND - Tape & Reel (TR) 1276-3538-1-ND - Cut Tape (CT) 1276-3538-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0402J000CS | |
Description | RES SMD 0 OHM JUMP 1/32W 01005 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0402J000CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000,000 | €0.01926 | €38,520.00 |