Price & Procurement
All prices are in EUR.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.15000 | € 1.15 |
25 | 1.11040 | € 27.76 |
100 | 1.06790 | € 106.79 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 336-4826-1-ND |
Copy
![]() |
---|---|---|
Quantity Available |
7,508
Can ship immediately |
|
Manufacturer |
Silicon Labs |
Copy
![]() |
Manufacturer Part Number |
CP2102N-A01-GQFN20R |
Copy
![]() |
Description | IC BRIDGE USB TO UART 20QFN |
Copy
![]() |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description |
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3) |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Video File |
Silicon Labs CP2102N | Digi-Key Daily |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | |
HTML Datasheet | |
EDA / CAD Models |
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
For Use With
You May Also Be Interested In
Alternate Package | This part is also available in the following packaging:
06:57:48 2/19/2019