Add To Favorites
SIT8208AI-21-XXX-000.FP0000X XO (Standard) LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.35000 € 1.35
10 1.28500 € 12.85
50 1.25540 € 62.77
100 1.07610 € 107.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1701-1-ND
Copy   1473-1701-1-ND
Quantity Available 247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AI-21-XXX-000.FP0000X

Copy   SIT8208AI-21-XXX-000.FP0000X
Description MEMS OSC PROG BLANK 1MHZ-80MHZ
Copy   MEMS OSC PROG BLANK 1MHZ-80MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead

Copy   XO (Standard) LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5V ~ 3.3V Enable/Disable, Standby 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±20ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price € 217.55000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price € 217.55000
  • 1473-1000-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1701-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1473-1012-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 66 - Immediate
  • Unit Price: € 1.23000
  • Tape & Reel (TR) ? : 1473-1701-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: € 0.97996
  • Digi-Reel® ? : 1473-1701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 247 - Immediate
  • Unit Price: Digi-Reel®

01:59:21 7/23/2019