Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.82000 € 2.82
10 2.27600 € 22.76
100 1.73790 € 173.79
500 1.32408 € 662.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SG9040CT-ND
Copy   SG9040CT-ND
Quantity Available 2,031
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGC3S200NM

Copy   SGC3S200NM
Description CAP TRIMMER 5.5-20PF 500V SMD
Copy   CAP TRIMMER 5.5-20PF 500V SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5.5 ~ 20pF Trimmer Capacitor 500V Top Surface Mount

Copy   5.5 ~ 20pF Trimmer Capacitor 500V Top Surface Mount
Product Attributes Select All
Categories
Manufacturer Sprague-Goodman
Series SGC3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 5.5 ~ 20pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Ceramic
Q @ Freq 500 @ 25MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features Low Profile, Non-Magnetic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SGC3-KIT - Sprague-Goodman | SG9128-KIT-ND DigiKey Electronics
  • SGC3-KIT
  • Sprague-Goodman
  • SGC3 SERIES TRIM CAPACITOR KIT
  • Unit Price € 69.27000
  • SG9128-KIT-ND
You May Also Be Interested In
  • JZ200 - Knowles Voltronics | 1674-1004-1-ND DigiKey Electronics
  • JZ200
  • Knowles Voltronics
  • CAP TRIMMER 4.5-20PF 125V SMD
  • Unit Price € 1.66000
  • 1674-1004-1-ND
  • SGC3S100NM - Sprague-Goodman | SG9039CT-ND DigiKey Electronics
  • SGC3S100NM
  • Sprague-Goodman
  • CAP TRIMMER 3-10PF 500V SMD
  • Unit Price € 2.82000
  • SG9039CT-ND
  • SGC3S300NM - Sprague-Goodman | SG9041CT-ND DigiKey Electronics
  • SGC3S300NM
  • Sprague-Goodman
  • CAP TRIMMER 8-30PF 500V SMD
  • Unit Price € 2.82000
  • SG9041CT-ND
  • SGC3S200 - Sprague-Goodman | SG9011CT-ND DigiKey Electronics
  • SGC3S200
  • Sprague-Goodman
  • CAP TRIMMER 5.5-20PF 500V SMD
  • Unit Price € 3.10000
  • SG9011CT-ND
Additional Resources
Standard Package ? 1
Other Names SG9040
SG9040-ND
SG9040CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG9040TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 1.00745
  • Digi-Reel® ? : SG9040DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,031 - Immediate
  • Unit Price: Digi-Reel®

07:45:06 2/23/2019