Add To Favorites
ADS7042IRUGR 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.30000 € 2.30
10 2.06100 € 20.61
100 1.65680 € 165.68
500 1.36118 € 680.59
1,000 1.12783 € 1.127.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38531-1-ND
Copy   296-38531-1-ND
Quantity Available 9,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADS7042IRUGR

Copy   ADS7042IRUGR
Description IC ADC 12BIT 1MSPS 8X2QFN
Copy   IC ADC 12BIT 1MSPS 8X2QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Documents & Media
Datasheets ADS7042
Design Resources Development Tool Selector
Featured Product ADS7042 12-bit, 1 MSPS, ADC
Data Converters
PCN Design/Specification ADS7040-4 Datasheet Update 23/Feb/2015
Manufacturer Product Page ADS7042IRUGR Specifications
EDA / CAD Models ADS7042IRUGR by SnapEDA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 1.65V ~ 3.6V
Voltage - Supply, Digital 1.65V ~ 3.6V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-XFQFN
Supplier Device Package 8-X2QFN (1.5x1.5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BOOST-ADS7042 - Texas Instruments | 296-44430-ND DigiKey Electronics
  • BOOST-ADS7042
  • Texas Instruments
  • ADS7042 BOOSTERPACK BOARD
  • Unit Price € 22.51000
  • 296-44430-ND
  • ADS7042EVM-PDK - Texas Instruments | 296-48406-ND DigiKey Electronics
  • ADS7042EVM-PDK
  • Texas Instruments
  • EVAL BOARD FOR ADS7042
  • Unit Price € 179.16000
  • 296-48406-ND
You May Also Be Interested In
  • TPS62242QDDCRQ1 - Texas Instruments | 296-36999-1-ND DigiKey Electronics
  • TPS62242QDDCRQ1
  • Texas Instruments
  • IC REG BUCK 1.2V 0.3A SYNC SOT5
  • Unit Price € 1.26000
  • 296-36999-1-ND
  • DCR010503U - Texas Instruments | 296-9450-5-ND DigiKey Electronics
  • DCR010503U
  • Texas Instruments
  • DC DC CONVERTER 3.3V 1W
  • Unit Price € 8.66000
  • 296-9450-5-ND
  • ISO721DR - Texas Instruments | 296-38964-1-ND DigiKey Electronics
  • ISO721DR
  • Texas Instruments
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price € 2.87000
  • 296-38964-1-ND
  • CY15B104Q-SXI - Cypress Semiconductor Corp | 428-3413-ND DigiKey Electronics
  • CY15B104Q-SXI
  • Cypress Semiconductor Corp
  • IC FRAM 4M SPI 40MHZ 8SOIC
  • Unit Price € 23.33000
  • 428-3413-ND
Additional Resources
Standard Package ? 1
Other Names 296-38531-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38531-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 1.01946
  • Digi-Reel® ? : 296-38531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,184 - Immediate
  • Unit Price: Digi-Reel®

14:53:50 2/22/2019