CC2550RSTR | ||
---|---|---|
DigiKey Part Number | 296-19587-2-ND - Tape & Reel (TR) 296-19587-1-ND - Cut Tape (CT) 296-19587-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2550RSTR | |
Description | RF TX IC 2-FSK/ASK 2.4GHZ 16VQFN | |
Customer Reference | ||
Detailed Description | RF Transmitter 2-FSK, ASK, GFSK, MSK, OOK 2.4GHz -30dBm ~ 1dBm 500kBaud PCB, Surface Mount Antenna 16-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2550RSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 2.4GHz | |
Applications | ISM, SRD | |
Modulation or Protocol | 2-FSK, ASK, GFSK, MSK, OOK | |
Data Rate (Max) | 500kBaud | |
Power - Output | -30dBm ~ 1dBm | |
Current - Transmitting | 21.3mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFNP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.59000 | €4.59 |
10 | €4.09600 | €40.96 |
25 | €3.68680 | €92.17 |
100 | €3.35920 | €335.92 |
250 | €3.03148 | €757.87 |
500 | €2.72014 | €1,360.07 |
1,000 | €2.29409 | €2,294.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | €2.17939 | €5,448.48 |