CD4024BM96 | ||
---|---|---|
DigiKey Part Number | 296-14258-2-ND - Tape & Reel (TR) 296-14258-1-ND - Cut Tape (CT) 296-14258-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4024BM96 | |
Description | IC BINARY COUNTER 7-BIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4024BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.48000 | €0.48 |
10 | €0.41000 | €4.10 |
25 | €0.38240 | €9.56 |
100 | €0.30580 | €30.58 |
250 | €0.28404 | €71.01 |
500 | €0.24032 | €120.16 |
1,000 | €0.18570 | €185.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | €0.16932 | €423.30 |
5,000 | €0.15840 | €792.00 |
12,500 | €0.14747 | €1,843.37 |
25,000 | €0.13983 | €3,495.75 |
62,500 | €0.13655 | €8,534.38 |