CSD17313Q2 | ||
---|---|---|
DigiKey Part Number | 296-27233-2-ND - Tape & Reel (TR) 296-27233-1-ND - Cut Tape (CT) 296-27233-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD17313Q2 | |
Description | MOSFET N-CH 30V 5A 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 5A (Tc) 2.3W (Ta) Surface Mount 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD17313Q2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.43000 | €0.43 |
10 | €0.37300 | €3.73 |
100 | €0.25950 | €25.95 |
500 | €0.20262 | €101.31 |
1,000 | €0.16469 | €164.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.14722 | €441.66 |
6,000 | €0.13974 | €838.44 |
9,000 | €0.12975 | €1,167.75 |
30,000 | €0.12676 | €3,802.80 |