Add To Favorites
CSD97374Q4M Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.09000 € 2.09
10 1.87500 € 18.75
100 1.50690 € 150.69
500 1.23804 € 619.02
1,000 1.02581 € 1.025.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35694-1-ND
Copy   296-35694-1-ND
Quantity Available 8,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD97374Q4M

Copy   CSD97374Q4M
Description IC SYNC BUCK NEXFET 8VSON
Copy   IC SYNC BUCK NEXFET 8VSON
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 25A
Current - Peak Output 60A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 4.5V ~ 24V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 8-PowerVFDFN
Supplier Device Package 8-VSON (3.5x4.5)
Base Part Number CSD97374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CSD97395Q4M - Texas Instruments | 296-40021-1-ND DigiKey Electronics
  • CSD97395Q4M
  • Texas Instruments
  • IC SYNC BUCK NEXFET 8VSON
  • Unit Price € 1.83000
  • 296-40021-1-ND
  • CSD97394Q4M - Texas Instruments | 296-40020-1-ND DigiKey Electronics
  • CSD97394Q4M
  • Texas Instruments
  • IC POWERSTAGE SYNC BUCK 8VSON
  • Unit Price € 1.51000
  • 296-40020-1-ND
  • CSD97395Q4MT - Texas Instruments | 296-38678-1-ND DigiKey Electronics
  • CSD97395Q4MT
  • Texas Instruments
  • IC SYNC BUCK NEXFET 8VSON
  • Unit Price € 2.10000
  • 296-38678-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35694-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35694-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: € 0.92724
  • Digi-Reel® ? : 296-35694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,949 - Immediate
  • Unit Price: Digi-Reel®

23:21:56 4/19/2019