Add To Favorites
DRV8871DDARQ1 Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.44000 € 2.44
10 2.18900 € 21.89
100 1.79360 € 179.36
500 1.52682 € 763.41
1,000 1.28769 € 1.287.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48291-1-ND
Copy   296-48291-1-ND
Quantity Available 2,608
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV8871DDARQ1

Copy   DRV8871DDARQ1
Description IC MOTOR DRVR UNIPLR 8SO PWRPAD
Copy   IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unipolar Motor Driver NMOS PWM 8-SO PowerPad

Copy   Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Documents & Media
Datasheets DRV8871-Q1 Datasheet
Manufacturer Product Page DRV8871DDARQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Full Bridge
Interface PWM
Technology NMOS
Step Resolution -
Applications DC Motors, General Purpose, Stepper Motors
Current - Output 3.6A
Voltage - Supply 0V ~ 5.5V
Voltage - Load 6.8V ~ 45V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DRV8871DDAR - Texas Instruments | 296-43024-1-ND DigiKey Electronics
  • DRV8871DDAR
  • Texas Instruments
  • IC MOTOR DRVR UNIPLR 8SO PWRPAD
  • Unit Price € 1.90000
  • 296-43024-1-ND
  • REF3033AIDBZR - Texas Instruments | 296-26324-1-ND DigiKey Electronics
  • REF3033AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3.3V SOT23-3
  • Unit Price € 1.28000
  • 296-26324-1-ND
  • DAC8311IDCKR - Texas Instruments | 296-49163-1-ND DigiKey Electronics
  • DAC8311IDCKR
  • Texas Instruments
  • IC DAC 14BIT V-OUT SC70-6
  • Unit Price € 4.28000
  • 296-49163-1-ND
  • SN74LVC2GU04DCKR - Texas Instruments | 296-13277-1-ND DigiKey Electronics
  • SN74LVC2GU04DCKR
  • Texas Instruments
  • IC INVERTER 2CH 2-INP SC70-6
  • Unit Price € 0.54000
  • 296-13277-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48291-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: € 1.18768
  • Digi-Reel® ? : 296-48291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,608 - Immediate
  • Unit Price: Digi-Reel®

08:22:37 8/18/2019