Add To Favorites
DS90LV028ATLD/NOPB 0/2 Receiver LVDS 8-WSON (4x4)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.95000 € 1.95
10 1.74900 € 17.49
100 1.40570 € 140.57
500 1.15488 € 577.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS90LV028ATLD/NOPBCT-ND
Copy   DS90LV028ATLD/NOPBCT-ND
Quantity Available 5,362
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS90LV028ATLD/NOPB

Copy   DS90LV028ATLD/NOPB
Description IC LINE RCVR LVDS DUAL 3V 8WSON
Copy   IC LINE RCVR LVDS DUAL 3V 8WSON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/2 Receiver LVDS 8-WSON (4x4)

Copy   0/2 Receiver  LVDS 8-WSON (4x4)
Documents & Media
Datasheets DS90LV028A
Catalog Page 1105 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Data Rate 400Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (4x4)
Base Part Number DS90LV028
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *DS90LV028ATLD/NOPB
DS90LV028ATLD/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS90LV028ATLD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: € 0.92903
  • Digi-Reel® ? : DS90LV028ATLD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,362 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:20:34 2/18/2019