Add To Favorites
LAUNCHXL-TMS57004 TMS570LS LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46.45000 € 46.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36465-ND
Copy   296-36465-ND
Quantity Available 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAUNCHXL-TMS57004

Copy   LAUNCHXL-TMS57004
Description LAUNCHPAD TMS570LS EVAL BRD
Copy   LAUNCHPAD TMS570LS EVAL BRD
Detailed Description

TMS570LS LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board

Copy   TMS570LS LaunchPad™ Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board
Documents & Media
Datasheets TMS570LS0432/332
Product Training Modules LaunchPad Temboo Integration
Design Resources Development Tool Selector
Featured Product Hercules TMS570LS04x/03x LaunchPad Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Hercules™
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-R4
Operating System -
Platform LaunchPad™
Utilized IC / Part TMS570LS
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ76PL455EVM - Texas Instruments | 296-46686-ND DigiKey Electronics
  • BQ76PL455EVM
  • Texas Instruments
  • 16-CELL BATTERY MONITOR WITH PAS
  • Unit Price € 231.39000
  • 296-46686-ND
  • LAUNCHXL2-RM57L - Texas Instruments | 296-42583-ND DigiKey Electronics
  • LAUNCHXL2-RM57L
  • Texas Instruments
  • LAUNCHPAD RM57L843 EVAL BRD
  • Unit Price € 55.74000
  • 296-42583-ND
  • TMDSEMU110-U - Texas Instruments | 296-46954-ND DigiKey Electronics
  • TMDSEMU110-U
  • Texas Instruments
  • XDS110 JTAG DEBUG PROBE
  • Unit Price € 92.00000
  • 296-46954-ND
  • LAUNCHXL2-TMS57012 - Texas Instruments | 296-41109-ND DigiKey Electronics
  • LAUNCHXL2-TMS57012
  • Texas Instruments
  • LAUNCHPAD TMS570LS12X EVAL BRD
  • Unit Price € 46.45000
  • 296-41109-ND
  • LAUNCHXL-RM42 - Texas Instruments | 296-36464-ND DigiKey Electronics
  • LAUNCHXL-RM42
  • Texas Instruments
  • LAUNCHPAD RM42 EVAL BRD
  • Unit Price € 46.45000
  • 296-36464-ND
Additional Resources
Standard Package ? 1
Other Names 296-36465

06:36:47 6/17/2019