EUR | USD
Add To Favorites
LM27222MX/NOPB Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.39000 € 2.39
10 2.15400 € 21.54
100 1.73160 € 173.16
500 1.42266 € 711.33
1,000 1.17878 € 1.178.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-35268-6-ND
Copy   296-35268-6-ND
Quantity Available 2,845
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM27222MX/NOPB

Copy   LM27222MX/NOPB
Description IC MOSFET DVR SYNC 4.5A HS 8SOIC
Copy   IC MOSFET DVR SYNC 4.5A HS 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets LM27222
Featured Product Power Management
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models LM27222MX/NOPB by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4V ~ 6.85V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 33V
Rise / Fall Time (Typ) 17ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM27222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV21WS-7-F - Diodes Incorporated | BAV21WS-FDICT-ND DigiKey Electronics
  • BAV21WS-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 200MA SOD323
  • Unit Price € 0.18000
  • BAV21WS-FDICT-ND
  • TPS28225TDRQ1 - Texas Instruments | 296-47877-1-ND DigiKey Electronics
  • TPS28225TDRQ1
  • Texas Instruments
  • IC MOSFET DVR SINK SYNC 4A 8SOIC
  • Unit Price € 1.67000
  • 296-47877-1-ND
  • TPS28225DR - Texas Instruments | 296-39386-1-ND DigiKey Electronics
  • TPS28225DR
  • Texas Instruments
  • IC SYNC MOSFET DVR 4A 8-SOIC
  • Unit Price € 1.42000
  • 296-39386-1-ND
  • IR2302SPBF - Infineon Technologies | IR2302SPBF-ND DigiKey Electronics
  • IR2302SPBF
  • Infineon Technologies
  • IC DRIVER HALF BRIDGE 8SOIC
  • Unit Price € 2.75000
  • IR2302SPBF-ND
  • NC7WZ14EP6X - ON Semiconductor | NC7WZ14EP6XCT-ND DigiKey Electronics
  • NC7WZ14EP6X
  • ON Semiconductor
  • IC INVERTER SCHMITT 2CH SC70-6
  • Unit Price € 0.38000
  • NC7WZ14EP6XCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35268-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35268-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: € 1.06552
  • Cut Tape (CT) ? : 296-35268-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,845 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: € 2.39000
  • Tube ? : LM27222M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 884 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: € 2.51000

03:02:45 9/15/2019