LM317LIPKG3 | ||
---|---|---|
DigiKey Part Number | 296-50352-2-ND - Tape & Reel (TR) 296-50352-1-ND - Cut Tape (CT) 296-50352-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM317LIPKG3 | |
Description | IC REG LIN POS ADJ 100MA SOT89-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317LIPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.88000 | €0.88 |
10 | €0.78100 | €7.81 |
25 | €0.74160 | €18.54 |
100 | €0.60920 | €60.92 |
250 | €0.56948 | €142.37 |
500 | €0.50326 | €251.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | €0.39730 | €397.30 |
2,000 | €0.37082 | €741.64 |
5,000 | €0.35228 | €1,761.40 |
10,000 | €0.33903 | €3,390.30 |
25,000 | €0.32844 | €8,211.00 |