LM5022MME/NOPB | ||
---|---|---|
DigiKey Part Number | LM5022MME/NOPBTR-ND - Tape & Reel (TR) LM5022MME/NOPBCT-ND - Cut Tape (CT) LM5022MME/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM5022MME/NOPB | |
Description | IC REG CTRLR BOOST/SEPIC 10MSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM5022MME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 60V | |
Frequency - Switching | 200kHz ~ 990kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.76000 | €5.76 |
10 | €5.20200 | €52.02 |
25 | €4.95920 | €123.98 |
100 | €4.30630 | €430.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €4.11272 | €1,028.18 |
500 | €3.74984 | €1,874.92 |
1,250 | €3.26599 | €4,082.49 |
2,500 | €3.14503 | €7,862.58 |