EUR | USD
Favorite

LP5569RTWR LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I²C, PWM Dimming 25.5mA 24-WQFN (4x4)
Price & Procurement
13,952 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.56000 € 1.56
10 1.40700 € 14.07
25 1.32680 € 33.17
100 1.06130 € 106.13
250 0.92868 € 232.17
500 0.90214 € 451.07
1,000 0.71640 € 716.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47487-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: € 0.68986
  • Digi-Reel®  : 296-47487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,952 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP5569RTWR

Datasheet
Digi-Key Part Number 296-47487-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP5569RTWR
Copy  
Description 9 CHANNEL RGB DRIVER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I²C, PWM Dimming 25.5mA 24-WQFN (4x4)

Copy  
Documents & Media
Datasheets LP5569 Datasheet
Manufacturer Product Page LP5569RTWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) No
Number of Outputs 9
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25.5mA
Frequency 1.25MHz
Dimming I²C, PWM
Applications General Purpose
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number LP5569
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BOOST-LP5569EVM

EVAL BOARD FOR LP5569

Texas Instruments

€ 103.67000 Details

AS222-92LF

IC RF SWITCH SPDT 3GHZ SC70-6

Skyworks Solutions Inc.

€ 0.83000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

€ 0.17000 Details

LP5569ARTWR

9 CHANNEL RGB DRIVER

Texas Instruments

€ 1.40000 Details

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

€ 0.18000 Details

0788000001

CONN MICRO SIM CARD HINGED TYPE

Molex

€ 1.40000 Details
Additional Resources
Standard Package 1
Other Names 296-47487-1