Add To Favorites
OPA189IDR Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.29000 € 2.29
10 2.05500 € 20.55
100 1.65210 € 165.21
500 1.35740 € 678.70
1,000 1.12470 € 1.124.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48941-1-ND
Copy   296-48941-1-ND
Quantity Available 5,804
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA189IDR

Copy   OPA189IDR
Description IC INST AMP 1 CIRCUIT 8SOIC
Copy   IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 14MHz
Current - Input Bias 70pA
Voltage - Input Offset 0.4µV
Current - Supply 1.3mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • DIYAMP-SOIC-EVM - Texas Instruments | 296-47029-ND DigiKey Electronics
  • DIYAMP-SOIC-EVM
  • Texas Instruments
  • AMPLIFIER CIRCUIT EVAL MOD
  • Unit Price € 18.51000
  • 296-47029-ND
  • OPA388ID - Texas Instruments | 296-45567-5-ND DigiKey Electronics
  • OPA388ID
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price € 2.44000
  • 296-45567-5-ND
  • INA828IDR - Texas Instruments | 296-48914-1-ND DigiKey Electronics
  • INA828IDR
  • Texas Instruments
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price € 4.60000
  • 296-48914-1-ND
  • OPA2189IDR - Texas Instruments | 296-53411-1-ND DigiKey Electronics
  • OPA2189IDR
  • Texas Instruments
  • IC INST AMP 2 CIRCUIT 8SOIC
  • Unit Price € 3.30000
  • 296-53411-1-ND
  • 5116 - Keystone Electronics | 36-5116-ND DigiKey Electronics
  • 5116
  • Keystone Electronics
  • PC TEST POINT MINIATURE GREEN
  • Unit Price € 0.31000
  • 36-5116-ND
Additional Resources
Standard Package ? 1
Other Names 296-48941-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48941-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: € 1.01664
  • Digi-Reel® ? : 296-48941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,804 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-47522-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: € 2.40000

17:16:58 5/25/2019