EUR | USD
Favorite

Price & Procurement
11,420 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.24000 € 2.24
10 2.01500 € 20.15
25 1.90120 € 47.53
100 1.52100 € 152.10
250 1.33088 € 332.72
500 1.29288 € 646.44
1,000 1.02669 € 1.026.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23527-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: € 0.98866
  • Digi-Reel®  : 296-23527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,420 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32204-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: € 1.23268
  • Cut Tape (CT)  : 296-32204-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: € 1.96000
  • Digi-Reel®  : 296-32204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 904 - Immediate
  • Unit Price: Digi-Reel®

PGA113AIDGSR

Datasheet
Digi-Key Part Number 296-23527-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number PGA113AIDGSR
Copy  
Description IC OPAMP PGA 1 CIRCUIT 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 8V/µs
-3db Bandwidth 10MHz
Current - Input Bias 1.5nA
Voltage - Input Offset 75µV
Current - Supply 330µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number PGA113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

D5V0P4UR6SO-7

TVS DIODE 3.3V 6V SOT26

Diodes Incorporated

€ 0.29000 Details

AU-Y1007

CONN RCPT USB1.1 TYPEB 4POS R/A

Assmann WSW Components

€ 0.60000 Details

PGA281AIPWR

IC OPAMP PGA 1 CIRCUIT 16TSSOP

Texas Instruments

€ 5.14000 Details

MCP6S91T-E/SN

IC OPAMP PGA 1 CIRCUIT 8SOIC

Microchip Technology

€ 0.69000 Details

PGA112AIDGSR

IC OPAMP PGA 1 CIRCUIT 10VSSOP

Texas Instruments

€ 2.24000 Details

LM2576HVS-12/NOPB

IC REG BUCK 12V 3A TO263-5

Texas Instruments

€ 5.36000 Details
Additional Resources
Standard Package 1
Other Names 296-23527-1