Add To Favorites
SN65HVD232QDRG4Q1 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.05000 € 2.05
10 1.84300 € 18.43
100 1.48170 € 148.17
500 1.21738 € 608.69
1,000 1.00870 € 1.008.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-31718-6-ND
Copy   296-31718-6-ND
Quantity Available 5,848
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD232QDRG4Q1

Copy   SN65HVD232QDRG4Q1
Description IC CAN TRANSCEIVER 3.3V 8-SOIC
Copy   IC CAN TRANSCEIVER 3.3V 8-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Documents & Media
Datasheets SN65HVD230/31/32Q
Featured Product SN65HVD23x, 3.3 V, CAN Bus Transceivers
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX845ESA+ - Maxim Integrated | MAX845ESA+-ND DigiKey Electronics
  • MAX845ESA+
  • Maxim Integrated
  • IC DRVR XFRMR CMOS PCMCIA 8SOIC
  • Unit Price € 4.73000
  • MAX845ESA+-ND
  • BC817-16LT1G - ON Semiconductor | BC817-16LT1GOSCT-ND DigiKey Electronics
  • BC817-16LT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.5A SOT23
  • Unit Price € 0.11000
  • BC817-16LT1GOSCT-ND
  • SI8422AD-D-IS - Silicon Labs | 336-3045-ND DigiKey Electronics
  • SI8422AD-D-IS
  • Silicon Labs
  • DGTL ISO 5KV 2CH GEN PURP 16SOIC
  • Unit Price € 1.21000
  • 336-3045-ND
Additional Resources
Standard Package ? 1
Other Names 296-31718-6

06:46:00 2/19/2019