Add To Favorites
TL2575-ADJIKTTRG3 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.69000 € 1.69
10 1.51700 € 15.17
100 1.21920 € 121.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-50533-6-ND
Copy   296-50533-6-ND
Quantity Available 485
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL2575-ADJIKTTRG3

Copy   TL2575-ADJIKTTRG3
Description IC REG BUCK ADJ 1A TO263-5
Copy   IC REG BUCK ADJ 1A TO263-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 37V
Current - Output 1A
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-50533-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21830-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: € 0.97254
  • Cut Tape (CT) ? : 296-21830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,360 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: € 1.69000
  • Digi-Reel® ? : 296-21830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,360 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50533-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: € 0.97254
  • Cut Tape (CT) ? : 296-50533-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: € 1.69000

23:11:12 6/24/2019