Add To Favorites
TLC2264AIPWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.13000 € 2.13
10 1.91600 € 19.16
100 1.54030 € 154.03
500 1.26550 € 632.75
1,000 1.04856 € 1.048.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13504-1-ND
Copy   296-13504-1-ND
Quantity Available 4,613
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC2264AIPWR

Copy   TLC2264AIPWR
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy   IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Documents & Media
Datasheets TLC226x, TLC226xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 857 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.55V/µs
Gain Bandwidth Product 730kHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 850µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.4V ~ 16V, ±2.2V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLC2264A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • C3D04060E - Cree/Wolfspeed | C3D04060E-ND DigiKey Electronics
  • C3D04060E
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 600V 4A TO252-2
  • Unit Price € 1.73000
  • C3D04060E-ND
  • UCC28019ADR - Texas Instruments | 296-25424-1-ND DigiKey Electronics
  • UCC28019ADR
  • Texas Instruments
  • IC CCM PFC CONTROLLER 8SOIC
  • Unit Price € 1.34000
  • 296-25424-1-ND
  • TPS54062DRBT - Texas Instruments | 296-30078-1-ND DigiKey Electronics
  • TPS54062DRBT
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 50MA 8SON
  • Unit Price € 2.06000
  • 296-30078-1-ND
  • RSTA 2 AMMO - Bel Fuse Inc. | 507-1868-1-ND DigiKey Electronics
  • RSTA 2 AMMO
  • Bel Fuse Inc.
  • FUSE BRD MNT 2A 250VAC/63VDC RAD
  • Unit Price € 0.29000
  • 507-1868-1-ND
  • NTCLE213E3103JLB0 - Vishay BC Components | BC2959-ND DigiKey Electronics
  • NTCLE213E3103JLB0
  • Vishay BC Components
  • THERMISTOR NTC 10KOHM 3435K BEAD
  • Unit Price € 0.68000
  • BC2959-ND
Additional Resources
Standard Package ? 1
Other Names 296-13504-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13504-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: € 0.94781
  • Digi-Reel® ? : 296-13504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,613 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34337-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 694 - Immediate
    5,580 - Factory Stock ?
  • Unit Price: € 2.45000
  • Tape & Reel (TR) ? : TLC2264AIPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0.94781

06:53:15 8/20/2019