Add To Favorites
TLV320DAC3100IRHBR DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.27000 € 2.27
10 2.03600 € 20.36
100 1.63620 € 163.62
500 1.34430 € 672.15
1,000 1.11385 € 1.113.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27216-1-ND
Copy   296-27216-1-ND
Quantity Available 1,954
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320DAC3100IRHBR

Copy   TLV320DAC3100IRHBR
Description IC DAC 24BIT 192K 32VQFN
Copy   IC DAC 24BIT 192K 32VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)

Copy   DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)
Documents & Media
Datasheets TLV320DAC3100
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Mat Chg 26/Apr/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²C, Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320DAC3100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK4388AET - AKM Semiconductor Inc. | 974-1011-1-ND DigiKey Electronics
  • AK4388AET
  • AKM Semiconductor Inc.
  • IC DAC/AUDIO 24BIT 192K 16TSSOP
  • Unit Price € 1.03000
  • 974-1011-1-ND
  • TLV320DAC3100IRHBT - Texas Instruments | 296-39266-1-ND DigiKey Electronics
  • TLV320DAC3100IRHBT
  • Texas Instruments
  • IC DAC/AUDIO 24BIT 192K 32VQFN
  • Unit Price € 2.60000
  • 296-39266-1-ND
  • PCM1808PWR - Texas Instruments | 296-26307-1-ND DigiKey Electronics
  • PCM1808PWR
  • Texas Instruments
  • IC ADC/AUDIO 24BIT 96K 14TSSOP
  • Unit Price € 1.91000
  • 296-26307-1-ND
  • ADS131E08SPAGR - Texas Instruments | 296-43770-1-ND DigiKey Electronics
  • ADS131E08SPAGR
  • Texas Instruments
  • IC AFE 8 CHAN 24BIT 64TQFP
  • Unit Price € 12.14000
  • 296-43770-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27216-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39266-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: € 1.71640
  • Cut Tape (CT) ? : 296-39266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,593 - Immediate
    1,159 - Factory Stock ?
  • Unit Price: € 2.60000
  • Digi-Reel® ? : 296-39266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,593 - Immediate
    1,159 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27216-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: € 1.00682
  • Digi-Reel® ? : 296-27216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:46:44 8/22/2019