EUR | USD
Favorite

TMP112AQDRLRQ1 Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-SOT
Price & Procurement
383 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.23000 € 2.23
5 2.06400 € 10.32
10 1.71500 € 17.15
25 1.42920 € 35.73
50 1.27020 € 63.51
100 1.20670 € 120.67
500 1.01618 € 508.09
1,000 0.95268 € 952.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

TMP112AQDRLRQ1

Datasheet
Digi-Key Part Number 296-47223-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TMP112AQDRLRQ1
Copy  
Description SENSOR DIGITAL -40C-125C 6SOT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-SOT

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4V ~ 3.6V
Resolution 12 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±0.3°C (±1°C)
Test Condition 25°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
Base Part Number TMP112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TMP112EVM

EVAL BOARD FOR TMP112

Texas Instruments

€ 131.20000 Details
You May Also Be Interested In

TPS22917DBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

€ 0.44000 Details

CX3225SA40000D0PTWCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

€ 0.74000 Details

MX25V1635FZNQ

IC FLASH 16MBIT SPI/QUAD 8WSON

Macronix

€ 0.68000 Details

MCP130T-300I/TT

IC SUPERVISOR 1 CHANNEL SOT23-3

Microchip Technology

€ 0.37000 Details

LP3871EMP-1.8/NOPB

IC REG LIN 1.8V 800MA SOT223-5

Texas Instruments

€ 2.20000 Details

LT1206CS8#TRPBF

IC OPAMP CFA 1 CIRCUIT 8SO

Analog Devices Inc.

€ 7.20000 Details
Additional Resources
Standard Package 1
Other Names 296-47223-6