Add To Favorites
TPD6S300RUKR
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.27000 € 2.27
10 2.03600 € 20.36
100 1.63620 € 163.62
500 1.34430 € 672.15
1,000 1.11385 € 1.113.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45176-1-ND
Copy   296-45176-1-ND
Quantity Available 3,120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD6S300RUKR

Copy   TPD6S300RUKR
Description SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Copy   SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 8V
Technology Internal Switch
Number of Circuits 2
Applications USB OTG
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
Voltage - Working 3.3V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPD6S300EVM - Texas Instruments | 296-45181-ND DigiKey Electronics
  • TPD6S300EVM
  • Texas Instruments
  • EVAL BOARD FOR TPD6S300
  • Unit Price € 45.39000
  • 296-45181-ND
You May Also Be Interested In
  • TPD6S300EVM - Texas Instruments | 296-45181-ND DigiKey Electronics
  • TPD6S300EVM
  • Texas Instruments
  • EVAL BOARD FOR TPD6S300
  • Unit Price € 45.39000
  • 296-45181-ND
  • CSD17308Q3 - Texas Instruments | 296-27210-1-ND DigiKey Electronics
  • CSD17308Q3
  • Texas Instruments
  • MOSFET N-CH 30V 47A 8SON
  • Unit Price € 0.75000
  • 296-27210-1-ND
  • 5034801000 - Molex | WM1389CT-ND DigiKey Electronics
  • 5034801000
  • Molex
  • CONN FFC FPC 10POS 0.50MM R/A
  • Unit Price € 0.87000
  • WM1389CT-ND
  • TPS70933DRVR - Texas Instruments | 296-40930-1-ND DigiKey Electronics
  • TPS70933DRVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA 6SON
  • Unit Price € 1.20000
  • 296-40930-1-ND
  • BQ25713RSNR - Texas Instruments | 296-50953-1-ND DigiKey Electronics
  • BQ25713RSNR
  • Texas Instruments
  • BQBOLT
  • Unit Price € 5.03000
  • 296-50953-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45176-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45176-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 1.00682
  • Digi-Reel® ? : 296-45176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: Digi-Reel®

06:48:51 8/20/2019