TPS25200DRVR | ||
---|---|---|
DigiKey Part Number | 296-37842-2-ND - Tape & Reel (TR) 296-37842-1-ND - Cut Tape (CT) 296-37842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25200DRVR | |
Description | IC ELECTRONIC FUSE 6% 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Electronic Fuse Regulator 2.5A 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25200DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±6% | |
Voltage - Input | 2.5V ~ 6.5V | |
Current - Output | 2.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.86000 | €0.86 |
10 | €0.77000 | €7.70 |
25 | €0.73120 | €18.28 |
100 | €0.60060 | €60.06 |
250 | €0.56144 | €140.36 |
500 | €0.49616 | €248.08 |
1,000 | €0.39171 | €391.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.36559 | €1,096.77 |
6,000 | €0.34731 | €2,083.86 |
15,000 | €0.33426 | €5,013.90 |