Add To Favorites
TPS54295PWPR Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.38000 € 2.38
10 2.14100 € 21.41
100 1.72060 € 172.06
500 1.41362 € 706.81
1,000 1.17129 € 1.171.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29960-1-ND
Copy   296-29960-1-ND
Quantity Available 15,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54295PWPR

Copy   TPS54295PWPR
Description IC REG BUCK ADJ 2A DL 16HTSSOP
Copy   IC REG BUCK ADJ 2A DL 16HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number TPS54295
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS54295EVM-057 - Texas Instruments | 296-31189-ND DigiKey Electronics
  • TPS54295EVM-057
  • Texas Instruments
  • EVAL MODULE FOR TPS54295-057
  • Unit Price € 45.34000
  • 296-31189-ND
You May Also Be Interested In
  • TPS542951PWPR - Texas Instruments | 296-34829-1-ND DigiKey Electronics
  • TPS542951PWPR
  • Texas Instruments
  • IC REG BCK ADJ 2A/3A DL 16HTSSOP
  • Unit Price € 2.62000
  • 296-34829-1-ND
  • TPS54386PWPR - Texas Instruments | 296-23109-1-ND DigiKey Electronics
  • TPS54386PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 3A DL 14HTSSOP
  • Unit Price € 2.33000
  • 296-23109-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29960-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: € 1.05875
  • Digi-Reel® ? : 296-29960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,324 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TPS54295PWP-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 1,260 - Factory Stock ?
  • Unit Price: € 1.74104

16:03:34 5/25/2019