Add To Favorites
TPS7A7002DDAR Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.14000 € 2.14
10 1.91900 € 19.19
100 1.54190 € 154.19
500 1.26684 € 633.42
1,000 1.04966 € 1.049.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40977-1-ND
Copy   296-40977-1-ND
Quantity Available 5,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A7002DDAR

Copy   TPS7A7002DDAR
Description IC REG LIN POS ADJ 3A 8SO PWRPAD
Copy   IC REG LIN POS ADJ 3A 8SO PWRPAD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO PowerPad

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  3A 8-SO PowerPad
Documents & Media
Datasheets TPS7A7002
Design Resources Development Tool Selector
TPS7A7002 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification TPS7A7002 19/Jun/2017
Manufacturer Product Page TPS7A7002DDAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.38V @ 2A
Current - Output 3A
Current - Quiescent (Iq) 3mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BLM18EG101TN1D - Murata Electronics North America | 490-5978-1-ND DigiKey Electronics
  • BLM18EG101TN1D
  • Murata Electronics North America
  • FERRITE BEAD 100 OHM 0603 1LN
  • Unit Price € 0.20000
  • 490-5978-1-ND
  • BC846CMTF - ON Semiconductor | BC846CMTFCT-ND DigiKey Electronics
  • BC846CMTF
  • ON Semiconductor
  • TRANS NPN 65V 0.1A SOT-23
  • Unit Price € 0.20000
  • BC846CMTFCT-ND
  • TPS7A7001DDAR - Texas Instruments | 296-36858-1-ND DigiKey Electronics
  • TPS7A7001DDAR
  • Texas Instruments
  • IC REG LIN POS ADJ 2A 8SO PWRPAD
  • Unit Price € 1.66000
  • 296-36858-1-ND
  • AT45DB161E-SHFHA-T - Adesto Technologies | AT45DB161E-SHFHA-TCT-ND DigiKey Electronics
  • AT45DB161E-SHFHA-T
  • Adesto Technologies
  • IC FLASH 16M SPI 85MHZ 8SOIC
  • Unit Price € 2.38000
  • AT45DB161E-SHFHA-TCT-ND
  • SN65HVD234DR - Texas Instruments | 296-27991-1-ND DigiKey Electronics
  • SN65HVD234DR
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price € 2.52000
  • 296-27991-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40977-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40977-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: € 0.94881
  • Digi-Reel® ? : 296-40977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,798 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39506-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,472 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: € 2.48000

07:14:08 4/21/2019