EUR | USD
Favorite

TPS92518HVQPWPRQ1 LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP
Price & Procurement
6,562 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.30000 € 2.30
10 2.06400 € 20.64
25 1.94680 € 48.67
100 1.55730 € 155.73
250 1.36264 € 340.66
500 1.32372 € 661.86
1,000 1.05119 € 1.051.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

TPS92518HVQPWPRQ1

Datasheet
Digi-Key Part Number 296-50438-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS92518HVQPWPRQ1
Copy  
Description IC LED DRVR CNTRL PWM 24HTSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS92518-Q1 Datasheet
Featured Product TPS92518 Dual Buck LED Controllers
Manufacturer Product Page TPS92518HVQPWPRQ1 Specifications
EDA / CAD Models TPS92518HVQPWPRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) No
Number of Outputs 2
Voltage - Supply (Min) 6.5V
Voltage - Supply (Max) 65V
Voltage - Output 62V
Current - Output / Channel -
Frequency 2MHz
Dimming Analog, PWM
Applications Automotive, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
Base Part Number TPS925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS57160QDGQRQ1

IC REG BUCK ADJ 1.5A 10MSOP

Texas Instruments

€ 3.41000 Details

SN65HVD1781QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

€ 4.73000 Details

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

€ 0.57000 Details
Additional Resources
Standard Package 1
Other Names 296-50438-6