EUR | USD
Favorite

UCC27524AQDGNRQ1 Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.23000 € 2.23
10 2.00400 € 20.04
25 1.89040 € 47.26
100 1.61070 € 161.07
250 1.51240 € 378.10
500 1.32332 € 661.66
1,000 1.09648 € 1.096.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5.50 reeling fee will be applied to each reel ordered.

UCC27524AQDGNRQ1

Datasheet
Digi-Key Part Number 296-41040-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27524AQDGNRQ1
Copy  
Description IC GATE DRVR LOW-SIDE 8MSOP
Copy  
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-MSOP-PowerPad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.3V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

UCC27714EVM-551

EVALUATION MODULE UCC27714

Texas Instruments

€ 175.22000 Details
You May Also Be Interested In

NFM21PC104R1E3D

CAP FEEDTHRU 0.1UF 20% 25V 0805

Murata Electronics

€ 0.15000 Details

5031590400

CONN RCPT 4POS 0.059 TIN PCB

Molex

€ 0.39000 Details

TPS3808G33QDBVRQ1

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

€ 1.43000 Details

AT24CS64-SSHM-T

IC EEPROM 64KBIT I2C 1MHZ 8SOIC

Microchip Technology

€ 0.32000 Details

UCC27524DR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

€ 0.95000 Details
Additional Resources
Standard Package 1
Other Names 296-41040-6