EUR | USD
Favorite

Price & Procurement
3,591 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.23000 € 2.23
10 2.00400 € 20.04
25 1.89040 € 47.26
100 1.51240 € 151.24
250 1.32332 € 330.83
500 1.28554 € 642.77
1,000 1.02085 € 1.020.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1251-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: € 0.98305
  • Digi-Reel®  : 893-1251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,591 - Immediate
  • Unit Price: Digi-Reel®

XCL210C181GR-G

Datasheet
Digi-Key Part Number 893-1251-1-ND
Copy  
Manufacturer

Torex Semiconductor Ltd

Copy  
Manufacturer Part Number XCL210C181GR-G
Copy  
Description DC DC CONVERTER 1.8V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 200mA 2V - 6V Input

Copy  
Customer Reference
Documents & Media
Datasheets XCL210 Series
Environmental Information RoHS Certificate
HTML Datasheet XCL210 Series
EDA / CAD Models XCL210C181GR-G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL210
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 6V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XCL214B183DR

DC DC CONVERTER 1.8V 3W

Torex Semiconductor Ltd

€ 2.39000 Details

APD3224CGCK-F01

LED GREEN CLEAR SMD

Kingbright

€ 0.40000 Details

HDC2010YPAR

GEN 2 HUMIDITY SENSOR

Texas Instruments

€ 2.49000 Details

TCK107AG,LF

IC PWR SWITCH P-CHAN 1:1 4WCSPD

Toshiba Semiconductor and Storage

€ 0.38000 Details

MPM3804GG-Z

DC DC CONVERTER 0.6-5.5V

Monolithic Power Systems Inc.

€ 1.52000 Details

MPM3810GQB-Z

DC DC CONVERTER 0.6-6V

Monolithic Power Systems Inc.

€ 1.85000 Details
Additional Resources
Standard Package 1
Other Names 893-1251-1