Add To Favorites
WSL120600000ZEA9 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.88000 € 0.88
10 0.76800 € 7.68
25 0.67520 € 16.88
50 0.61700 € 30.85
100 0.53560 € 53.56
250 0.46568 € 116.42
500 0.38652 € 193.26
1,000 0.35985 € 359.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3929-1-ND
Copy   541-3929-1-ND
Quantity Available 102,008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL120600000ZEA9

Copy   WSL120600000ZEA9
Description RES 0 OHM JUMPER 1206
Copy   RES 0 OHM JUMPER 1206
Detailed Description

0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element

Copy   0 Ohms Jumper  Chip Resistor 1206 (3216 Metric)  Metal Element
Documents & Media
Datasheets WSL.9 Series Datasheet
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3929-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3929-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: € 0.32714
  • Digi-Reel® ? : 541-3929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,008 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL120600000ZEB9-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:57:32 3/18/2019