Add To Favorites
SI4143DY-T1-GE3 P-Channel 30V 25.3A (Tc) 6W (Tc) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0.79000 € 0.79
10 0.68800 € 6.88
100 0.53110 € 53.11
500 0.39346 € 196.73
1,000 0.31476 € 314.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI4143DY-T1-GE3CT-ND
Copy   SI4143DY-T1-GE3CT-ND
Quantity Available 3,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4143DY-T1-GE3

Copy   SI4143DY-T1-GE3
Description MOSFET P-CHANNEL 30V 25.3A 8SO
Copy   MOSFET P-CHANNEL 30V 25.3A 8SO
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

P-Channel 30V 25.3A (Tc) 6W (Tc) Surface Mount 8-SO

Copy   P-Channel 30V 25.3A (Tc) 6W (Tc) Surface Mount 8-SO
Documents & Media
Datasheets SI4143DY
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 167nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 6630pF @ 15V
FET Feature -
Power Dissipation (Max) 6W (Tc)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI4101DY-T1-GE3 - Vishay Siliconix | SI4101DY-T1-GE3CT-ND DigiKey Electronics
  • SI4101DY-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 25.7A 8SOIC
  • Unit Price € 0.91000
  • SI4101DY-T1-GE3CT-ND
  • SI4459ADY-T1-GE3 - Vishay Siliconix | SI4459ADY-T1-GE3CT-ND DigiKey Electronics
  • SI4459ADY-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 29A 8-SOIC
  • Unit Price € 1.48000
  • SI4459ADY-T1-GE3CT-ND
  • SI4491EDY-T1-GE3 - Vishay Siliconix | SI4491EDY-T1-GE3CT-ND DigiKey Electronics
  • SI4491EDY-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 17.3A 8-SO
  • Unit Price € 0.97000
  • SI4491EDY-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names SI4143DY-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4143DY-T1-GE3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: € 0.27694

03:35:40 3/26/2019