Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.05000 € 1.05
10 0.82900 € 8.29
100 0.62190 € 62.19
500 0.46992 € 234.96
1,000 0.41463 € 414.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1919-1-ND
Copy   718-1919-1-ND
Quantity Available 13,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TL8A0227M004C

Copy   TL8A0227M004C
Description CAP TANT 220UF 20% 4V 1206
Copy   CAP TANT 220UF 20% 4V 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 7 Ohm

Copy   220µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 7 Ohm
Documents & Media
Datasheets TL8 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, TL8
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code A0
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1919-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1919-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: € 0.33651
  • Digi-Reel® ? : 718-1919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,726 - Immediate
  • Unit Price: Digi-Reel®

12:16:59 1/16/2019