EUR | USD
Favorite

Price & Procurement
4,527 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2.06000 € 2.06
10 1.65900 € 16.59
100 1.26740 € 126.74
500 0.96564 € 482.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1398-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: € 0.73474
  • Digi-Reel®  : 720-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,527 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : VJ1812Y105JXAAR-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 0.66794

VJ1812Y105JXAAT

Datasheet
Digi-Key Part Number 720-1398-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1812Y105JXAAT
Copy  
Description CAP CER 1UF 50V X7R 1812
Copy  
Detailed Description

1µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1398-1