EUR | USD
Favorite

Price & Procurement
955 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 €1,47
10 1,42400 €14,24
50 1,35340 €67,67
100 1,24660 €124,66
250 1,06804 €267,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1881-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: € 0.96124
  • Digi-Reel®  : 732-1881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 955 - Immediate
  • Unit Price: Digi-Reel®

7440700100

Datasheet
Digi-Key Part Number 732-1881-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7440700100
Copy  
Description FIXED IND 10UH 2A 94 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 2A 94mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7440700100
Environmental Information RoHS Cert
Design Resources 7440700100 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 8020.igs
WE-TPC 8020.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 2A
Current - Saturation (Isat) 1.55A
Shielding Shielded
DC Resistance (DCR) 94mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744070

SMD TINY POWER INDUCTORS WE-TPC

Würth Elektronik

€ 133.63000 Details
Additional Resources
Standard Package 1
Other Names 732-1881-1