EUR | USD
Favorite

Price & Procurement
3,408 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.48000 € 1.48
10 1.44800 € 14.48
50 1.38360 € 69.18
100 1.27430 € 127.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-11741-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,800 - Immediate
  • Unit Price: € 0.95553
  • Digi-Reel®  : 732-11741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,408 - Immediate
  • Unit Price: Digi-Reel®

78438357022

Datasheet
Digi-Key Part Number 732-11741-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 78438357022
Copy  
Description FIXED IND 2.2UH 5.2A 26MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 5.2A 26mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 78438357022 Drawing
Environmental Information RoHS Cert
Design Resources 78438357022 Red Expert Design Tool
PCN Design/Specification 784383yyy Datasheet Amendment 30/Oct/2020
PCN Assembly/Origin Additional Core Material Source 12/Feb/2018
HTML Datasheet 78438357022 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAIA
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Alloy
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 5.2A
Current - Saturation (Isat) 7A
Shielding Shielded
DC Resistance (DCR) 26mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4030
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11741-1