Add To Favorites
W25Q128JVPIM TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-WSON (6x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.62000 € 1.62
10 1.48300 € 14.83
25 1.44360 € 36.09
50 1.43600 € 71.80
100 1.28360 € 128.36
250 1.27984 € 319.96
500 1.26080 € 630.40
1,000 1.20671 € 1.206.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W25Q128JVPIMCT-ND
Copy   W25Q128JVPIMCT-ND
Quantity Available 17,218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128JVPIM TR

Copy   W25Q128JVPIM TR
Description IC FLASH 128M SPI 133MHZ 8WSON
Copy   IC FLASH 128M SPI 133MHZ 8WSON
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-WSON (6x5)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz  8-WSON (6x5)
Documents & Media
Datasheets W25Q128JV-DTR
HTML Datasheet W25Q128JV-DTR
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Memory Interface SPI - Quad I/O, QPI, DTR
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • W25Q128JVPIQ TR - Winbond Electronics | W25Q128JVPIQCT-ND DigiKey Electronics
  • W25Q128JVPIQ TR
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price € 1.62000
  • W25Q128JVPIQCT-ND
  • W25Q128JVPIM - Winbond Electronics | W25Q128JVPIM-ND DigiKey Electronics
  • W25Q128JVPIM
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price € 1.42000
  • W25Q128JVPIM-ND
  • W25N01GVZEIG TR - Winbond Electronics | W25N01GVZEIGCT-ND DigiKey Electronics
  • W25N01GVZEIG TR
  • Winbond Electronics
  • IC FLASH 1G SPI 104MHZ 8WSON
  • Unit Price € 2.90000
  • W25N01GVZEIGCT-ND
  • W25Q128JVPIQ - Winbond Electronics | W25Q128JVPIQ-ND DigiKey Electronics
  • W25Q128JVPIQ
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8WSON
  • Unit Price € 1.42000
  • W25Q128JVPIQ-ND
  • M95640-DRMN3TP/K - STMicroelectronics | 497-14461-1-ND DigiKey Electronics
  • M95640-DRMN3TP/K
  • STMicroelectronics
  • IC EEPROM 64K SPI 20MHZ 8SO
  • Unit Price € 0.64000
  • 497-14461-1-ND
Additional Resources
Standard Package ? 1
Other Names W25Q128JVPIM CT
W25Q128JVPIM CT-ND
W25Q128JVPIMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q128JVPIMTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: € 1.02335
  • Digi-Reel® ? : W25Q128JVPIMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,218 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : W25Q128JVPIM-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,229 - Immediate
  • Unit Price: € 1.42000

13:01:07 4/23/2019