Add To Favorites
W25Q128JVPIQ TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-WSON (6x5)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.63000 € 1.63
10 1.48900 € 14.89
25 1.45000 € 36.25
50 1.44220 € 72.11
100 1.28910 € 128.91
250 1.28532 € 321.33
500 1.26620 € 633.10
1,000 1.21188 € 1.211.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W25Q128JVPIQCT-ND
Copy   W25Q128JVPIQCT-ND
Quantity Available 29,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128JVPIQ TR

Copy   W25Q128JVPIQ TR
Description IC FLASH 128M SPI 133MHZ 8WSON
Copy   IC FLASH 128M SPI 133MHZ 8WSON
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-WSON (6x5)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz  8-WSON (6x5)
Documents & Media
Datasheets W25Q128JV Datasheet
HTML Datasheet W25Q128JV Datasheet
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O, QPI, DTR
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price € 1.36000
  • 497-10613-1-ND
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price € 0.61000
  • 296-43985-1-ND
  • DA14683-00000A92 - Dialog Semiconductor GmbH | DA14683-00000A92CT-ND DigiKey Electronics
  • DA14683-00000A92
  • Dialog Semiconductor GmbH
  • IC RF BLUETOOTH 5.0 SOC 60VQFN
  • Unit Price € 4.56000
  • DA14683-00000A92CT-ND
  • C0720B001F - Jinlong Machinery & Electronics, Inc. | 1670-1000-ND DigiKey Electronics
  • C0720B001F
  • Jinlong Machinery & Electronics, Inc.
  • VIBRATION MOTOR COIN 3V FLEX
  • Unit Price € 3.15000
  • 1670-1000-ND
Additional Resources
Standard Package ? 1
Other Names W25Q128JVPIQ CT
W25Q128JVPIQ CT-ND
W25Q128JVPIQCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q128JVPIQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: € 1.02773
  • Digi-Reel® ? : W25Q128JVPIQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,294 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : W25Q128JVPIQ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,485 - Immediate
  • Unit Price: € 1.43000

13:59:17 5/19/2019