Add To Favorites
W25Q128JVSIM TR FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.57000 € 1.57
10 1.42900 € 14.29
25 1.39040 € 34.76
50 1.38300 € 69.15
100 1.23620 € 123.62
250 1.23248 € 308.12
500 1.21418 € 607.09
1,000 1.16208 € 1.162.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W25Q128JVSIMCT-ND
Copy   W25Q128JVSIMCT-ND
Quantity Available 89,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W25Q128JVSIM TR

Copy   W25Q128JVSIM TR
Description IC FLASH 128M SPI 133MHZ 8SOIC
Copy   IC FLASH 128M SPI 133MHZ 8SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz 8-SOIC

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI, DTR 133MHz  8-SOIC
Documents & Media
Datasheets W25Q128JV-DTR
HTML Datasheet W25Q128JV-DTR
Product Attributes Select All
Categories
Manufacturer Winbond Electronics
Series SpiFlash®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O, QPI, DTR
Clock Frequency 133MHz
Write Cycle Time - Word, Page 3ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL128LAGMFI010 - Cypress Semiconductor Corp | 428-4051-ND DigiKey Electronics
  • S25FL128LAGMFI010
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price € 2.17000
  • 428-4051-ND
  • IS25LP128-JBLE - ISSI, Integrated Silicon Solution Inc | 706-1341-ND DigiKey Electronics
  • IS25LP128-JBLE
  • ISSI, Integrated Silicon Solution Inc
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price € 2.17000
  • 706-1341-ND
  • W25Q128JVSIQ TR - Winbond Electronics | W25Q128JVSIQCT-ND DigiKey Electronics
  • W25Q128JVSIQ TR
  • Winbond Electronics
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price € 1.57000
  • W25Q128JVSIQCT-ND
  • W25Q64JVSSIM TR - Winbond Electronics | W25Q64JVSSIMCT-ND DigiKey Electronics
  • W25Q64JVSSIM TR
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price € 0.97000
  • W25Q64JVSSIMCT-ND
  • W25N01GVZEIG TR - Winbond Electronics | W25N01GVZEIGCT-ND DigiKey Electronics
  • W25N01GVZEIG TR
  • Winbond Electronics
  • IC FLASH 1G SPI 104MHZ 8WSON
  • Unit Price € 2.45000
  • W25N01GVZEIGCT-ND
Additional Resources
Standard Package ? 1
Other Names W25Q128JVSIM CT
W25Q128JVSIM CT-ND
W25Q128JVSIMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : W25Q128JVSIMTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: € 1.01957
  • Digi-Reel® ? : W25Q128JVSIMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,707 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : W25Q128JVSIM-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,846 - Immediate
  • Unit Price: € 1.38000

00:00:43 5/25/2019