74437336022 | ||
---|---|---|
DigiKey Part Number | 732-6165-2-ND - Tape & Reel (TR) 732-6165-1-ND - Cut Tape (CT) 732-6165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74437336022 | |
Description | FIXED IND 2.2UH 4.9A 0.035OHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 4.9 A 35mOhm Max 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 74437336022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.51000 | €2.51 |
50 | €2.32420 | €116.21 |
100 | €2.11370 | €211.37 |
250 | €1.92068 | €480.17 |
500 | €1.74614 | €873.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | €1.58733 | €3,174.66 |