P6SMB15A | ||
---|---|---|
DigiKey Part Number | P6SMB15ALFTR-ND - Tape & Reel (TR) P6SMB15ALFCT-ND - Cut Tape (CT) P6SMB15ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB15A | |
Description | TVS DIODE 12.8VWM 21.2VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.44000 | €0.44 |
10 | €0.31000 | €3.10 |
100 | €0.15630 | €15.63 |
500 | €0.13854 | €69.27 |
1,000 | €0.10781 | €107.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | €0.09649 | €289.47 |
6,000 | €0.09434 | €566.04 |
9,000 | €0.08700 | €783.00 |