Add To Favorites
Product Overview
Digi-Key Part Number WM17366-ND
Quantity Available 18,148
Can ship immediately
Manufacturer

Manufacturer Part Number

0472570001

Description CONN JACK STEREO 3.5MM PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder

Documents & Media
Datasheets 472570001
Environmental Information 472570001 Cert of Compliance
Mfg CAD Models 47257-0001.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 47257
Packaging ? Tube ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.140" (3.56mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Through Hole
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Material Brass, Phosphor Bronze
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 7,224
Other Names 047257-0001
0472570001-ND
47257-0001
472570001
WM17366

14:34:39 5/24/2018

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.43000 € 1.43
10 1.25700 € 12.57
25 1.18280 € 29.57
50 1.13360 € 56.68
100 1.08420 € 108.42
250 0.98564 € 246.41
500 0.88706 € 443.53
1,000 0.78850 € 788.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback