Product Index > Connectors, Interconnects > D-Sub Connectors

Results: 603
603 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Connector Style
Clear
Connector Type
Clear
Number of Positions
Clear
Number of Rows
Clear
Shell Size, Connector Layout
Clear
Contact Type
Clear
Mounting Type
Clear
Flange Feature
Clear
Termination
Clear
Features
Clear
Shell Material, Finish
Clear
Contact Finish
Clear
Contact Finish Thickness
Clear
Ingress Protection
Clear
Material Flammability Rating
Clear
Current Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
603 Remaining

Manufacturer
Results per Page
Page 1/25
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Connector Style Connector Type Number of Positions Number of Rows Shell Size, Connector Layout Contact Type Mounting Type Flange Feature Termination Features Shell Material, Finish Contact Finish Contact Finish Thickness Ingress Protection Material Flammability Rating Current Rating
   
0836119023 Datasheet 0836119023 - Molex, LLC WM3569-ND CONN MICRO-D PLUG 9POS VERT SLDR 579 - Immediate
1,620 - Factory Stock ?
Available: 579
€ 11.70000 1 Minimum: 1 Bulk? Commercial Micro-D Series 83611 Active D-Type, Micro-D Plug, Male Pins 9 2 0.050 Pitch x 0.050 Row to Row Signal Through Hole Mating Side, Female Screwlock (2-56) Solder Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0836119006 Datasheet 0836119006 - Molex, LLC WM2142-ND CONN MICRO-D PLUG 9POS R/A SLDR 5,360 - Immediate Available: 5,360 € 12.05000 1 Minimum: 1 Tube? Commercial Micro-D Series 83611 Active D-Type, Micro-D Plug, Male Pins 9 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0836129024 Datasheet 0836129024 - Molex, LLC WM14798-ND CONN MICROD PLUG 15POS VERT SLDR 3,124 - Immediate Available: 3,124 € 14.11000 1 Minimum: 1 Tube? Commercial Micro-D Series 83612 Active D-Type, Micro-D Plug, Male Pins 15 2 0.050 Pitch x 0.043 Row to Row Signal Through Hole Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0836149016 Datasheet 0836149016 - Molex, LLC WM12795-ND CONN MICROD PLUG 25POS VERT SLDR 909 - Immediate
816 - Factory Stock ?
Available: 909
€ 16.81000 1 Minimum: 1 Tube? Commercial Micro-D Series 83614 Active D-Type, Micro-D Plug, Male Pins 25 2 0.050 Pitch x 0.050 Row to Row Signal Through Hole Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0836149012 Datasheet 0836149012 - Molex, LLC WM2144-ND CONN MICRO-D PLUG 25POS R/A SLDR 353 - Immediate
1,734 - Factory Stock ?
Available: 353
€ 17.07000 1 Minimum: 1 Tube? Commercial Micro-D Series 83614 Active D-Type, Micro-D Plug, Male Pins 25 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0051251040 Datasheet 0051251040 - Molex, LLC WM4219-ND CONN DTYPE PLUG 160POS R/A SLDR 392 - Immediate Available: 392 € 21.34000 1 Minimum: 1 Tube? Low Force Helix (LFH) 71624 Active D-Type, Board to Board, Matrix Plug, Male Pins 160 4 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Housing/Shell (M3) Solder Board Lock, Grounding Indents, Shielded Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 1A
0836199003 Datasheet 0836199003 - Molex, LLC WM4226-ND CONN MICROD PLUG 9POS R/A SOLDER 735 - Immediate Available: 735 € 22.53000 1 Minimum: 1 Tube? Commercial Micro-D Series 83619 Active D-Type, Micro-D - Stacked Plug, Male Pins 9, 9 2, 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0051241040 Datasheet 0051241040 - Molex, LLC WM4218-ND CONN D-TYPE RCPT 160POS R/A SLDR 1,041 - Immediate Available: 1,041 € 25.76000 1 Minimum: 1 Tube? Low Force Helix (LFH) 71626 Active D-Type, Board to Board, Matrix Receptacle, Female Sockets 160 4 0.050 Pitch x 0.050 Row to Row Signal Through Hole, Right Angle Housing/Shell (M3) Solder Board Lock, Shielded Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 1A
0836199011 Datasheet 0836199011 - Molex, LLC WM4243-ND CONN MICRO-D PLUG 25POS R/A SLDR 871 - Immediate Available: 871 € 27.07000 1 Minimum: 1 Tube? Commercial Micro-D Series 83619 Active D-Type, Micro-D - Stacked Plug, Male Pins 25, 25 2, 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
1731070060 Datasheet 1731070060 - Molex, LLC WM12547-ND
CONN D-SUB RCPT 7POS PNL MNT 317 - Immediate Available: 317 € 5.08000 1 Minimum: 1 Bulk? FM, FCT Active D-Sub, Combo Receptacle, Female Sockets 7 (5 + 2 Coax or Power) 2 2 (DA, A) - 7W2 Signal and Coax or Power (Not Included) Panel Mount Housing/Shell (Unthreaded) Solder Cup
-
Steel, Tin Plated Gold
-
-
UL94 V-0 5A
1731070059 Datasheet 1731070059 - Molex, LLC WM12546-ND
CONN D-SUB PLUG 7POS PNL MNT 173 - Immediate Available: 173 € 5.39000 1 Minimum: 1 Bulk? FM, FCT Active D-Sub, Combo Plug, Male Pins 7 (5 + 2 Coax or Power) 2 2 (DA, A) - 7W2 Signal and Coax or Power (Not Included) Panel Mount Housing/Shell (Unthreaded) Solder Cup Grounding Indents Steel, Tin Plated Gold
-
-
UL94 V-0 5A
0749603018 Datasheet 0749603018 - Molex, LLC WM1158TR-ND CONN D-TYPE RCPT 18POS SMD R/A 650 - Immediate Available: 650 € 7.39234 325 Minimum: 325 Tape & Reel (TR)?
Alternate Packaging
PCI Express®, TDP™ Active D-Type Receptacle, Female Sockets 18 2 0.050 Pitch x 0.065 Row to Row Signal Panel Mount, Surface Mount, Right Angle Housing/Shell (4-40) Solder Board Lock, Shielded Steel, Tin Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A
0749603018 Datasheet 0749603018 - Molex, LLC WM1158CT-ND CONN D-TYPE RCPT 18POS SMD R/A 909 - Immediate Available: 909 € 11.54000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PCI Express®, TDP™ Active D-Type Receptacle, Female Sockets 18 2 0.050 Pitch x 0.065 Row to Row Signal Panel Mount, Surface Mount, Right Angle Housing/Shell (4-40) Solder Board Lock, Shielded Steel, Tin Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A
0749603018 Datasheet 0749603018 - Molex, LLC WM1158DKR-ND CONN D-TYPE RCPT 18POS SMD R/A 909 - Immediate Available: 909 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PCI Express®, TDP™ Active D-Type Receptacle, Female Sockets 18 2 0.050 Pitch x 0.065 Row to Row Signal Panel Mount, Surface Mount, Right Angle Housing/Shell (4-40) Solder Board Lock, Shielded Steel, Tin Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A
1731070077 Datasheet 1731070077 - Molex, LLC WM12564-ND
CONN D-SUB PLUG 17POS VERT SLDR 187 - Immediate Available: 187 € 9.68000 1 Minimum: 1 Bulk? FM, FCT Active D-Sub, Combo Plug, Male Pins 17 (15 + 2 Coax or Power) 2 3 (DB, B) - 17W2 Signal and Coax or Power (Not Included) Through Hole Housing/Shell (Unthreaded) Solder Grounding Indents Steel, Tin Plated Gold
-
-
UL94 V-0 5A
0836119016 Datasheet 0836119016 - Molex, LLC WM4217-ND CONN MICRO-D PLUG 9POS R/A SLDR 200 - Immediate
312 - Factory Stock ?
Available: 200
€ 9.68000 1 Minimum: 1 Tube? Commercial Micro-D Series 83611 Active D-Type, Micro-D Plug, Male Pins 9 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Housing/Shell (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0836129022 Datasheet 0836129022 - Molex, LLC WM14797-ND CONN MICRO-D PLUG 15POS R/A SLDR 605 - Immediate
1,320 - Factory Stock ?
Available: 605
€ 14.58000 1 Minimum: 1 Tube? Commercial Micro-D Series 83612 Active D-Type, Micro-D Plug, Male Pins 15 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Housing/Shell (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
0766410001 Datasheet 0766410001 - Molex, LLC WM4748-ND CONN D-TYPE RCPT 18POS VERT SLDR 470 - Immediate Available: 470 € 13.44000 1 Minimum: 1 Tube? PCI Express®, TDP™ Active D-Type Receptacle, Female Sockets 18 2 0.050 Pitch x 0.065 Row to Row Signal Through Hole Housing/Shell (4-40) Solder Board Guide, Shielded Steel, Tin Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1.5A
1731100011 Datasheet 1731100011 - Molex, LLC WM12609-ND
CONN DSUB RCPT 9POS STR SLDR CUP 208 - Immediate Available: 208 € 13.85000 1 Minimum: 1 Bulk? F, FCT Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup
-
Brass, Tin Plated Gold 31.5µin (0.80µm) IP67 - Dust Tight, Waterproof UL94 V-0 5A
0836129020 Datasheet 0836129020 - Molex, LLC WM2143-ND CONN MICRO-D PLUG 15POS R/A SLDR 317 - Immediate Available: 317 € 13.79000 1 Minimum: 1 Tube? Commercial Micro-D Series 83612 Active D-Type, Micro-D Plug, Male Pins 15 2 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Mating Side, Female Screwlock (2-56) Solder Board Lock, Shielded Steel, Nickel Plated Gold 15.0µin (0.38µm)
-
UL94 V-0 1A
1731100012 Datasheet 1731100012 - Molex, LLC WM12610-ND
CONN D-SUB PLUG 15P STR SLDR CUP 217 - Immediate Available: 217 € 15.89000 1 Minimum: 1 Bulk? F, FCT Active D-Sub Plug, Male Pins 15 2 2 (DA, A) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup Grounding Indents Brass, Tin Plated Gold 31.5µin (0.80µm) IP67 - Dust Tight, Waterproof UL94 V-0 5A
0717182000 Datasheet 0717182000 - Molex, LLC WM4189-ND CONN DTYPE RCPT 200POS R/A SLDR 201 - Immediate Available: 201 € 42.77000 1 Minimum: 1 Tube? Low Force Helix (LFH) 71718 Active D-Type, Board to Board, Matrix Receptacle, Female Sockets 200 4 0.050 Pitch x 0.050 Row to Row Signal Panel Mount, Through Hole, Right Angle Housing/Shell (M3) Solder Board Lock, Ground Strap, Shielded Steel, Tin Plated Gold 30.0µin (0.76µm)
-
UL94 V-0 1A
1727040078 Datasheet 1727040078 - Molex, LLC WM12493-ND
CONN DSUB RCPT 9POS STR SLDR CUP 239 - Immediate Available: 239 € 4.87000 1 Minimum: 1 Bulk? F, FCT Active D-Sub Receptacle, Female Sockets 9 2 1 (DE, E) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup
-
Steel, Tin Plated Gold
-
-
-
5A
1727040063 Datasheet 1727040063 - Molex, LLC WM12489-ND
CONN D-SUB PLUG 15P STR SLDR CUP 120 - Immediate Available: 120 € 5.43000 1 Minimum: 1 Bulk? F, FCT Active D-Sub Plug, Male Pins 15 2 2 (DA, A) Signal Free Hanging (In-Line) Housing/Shell (Unthreaded) Solder Cup Grounding Indents Steel, Tin Plated Gold
-
-
-
5A
1731070062 Datasheet 1731070062 - Molex, LLC WM12549-ND
CONN D-SUB RCPT 9POS PNL MNT 339 - Immediate Available: 339 € 7.88000 1 Minimum: 1 Bulk? FM, FCT Active D-Sub, Combo Receptacle, Female Sockets 9 (5 + 4 Coax or Power) 2 3 (DB, B) - 9W4 Signal and Coax or Power (Not Included) Panel Mount Housing/Shell (Unthreaded) Solder Cup
-
Steel, Tin Plated Gold
-
-
UL94 V-0 5A
Results per Page
Page 1/25
|< < 1 2 3 4 5 >|

03:33:17 12/17/2018