Add To Favorites
0804MC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23.16000 € 23.16
10 20.90800 € 209.08
50 18.78040 € 939.02
100 18.15430 € 1.815.43
500 16.65182 € 8.325.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-32607-ND
Copy   296-32607-ND
Quantity Available 534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0804MC

Copy   0804MC
Description CONN TRANSIST TO-3 8POS GOLD
Copy   CONN TRANSIST TO-3 8POS GOLD
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Type Transistor, TO-3
Number of Positions or Pins (Grid) 8 (Oval)
Pitch - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Tin
Contact Finish Thickness - Post 200.0µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyester, Glass Filled
Operating Temperature -55°C ~ 150°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Contact Resistance 20 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A 08-LC-TT - Assmann WSW Components | AE9986-ND DigiKey Electronics
  • A 08-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price € 0.16000
  • AE9986-ND
  • MS03 - Apex Microtechnology | 598-1384-ND DigiKey Electronics
  • MS03
  • Apex Microtechnology
  • CONN TRANSIST TO-3 8POS GOLD
  • Unit Price € 25.51000
  • 598-1384-ND
  • DLPA200PFP - Texas Instruments | 296-38927-ND DigiKey Electronics
  • DLPA200PFP
  • Texas Instruments
  • IC DIG MICROMIRROR DEV 80HTQFP
  • Unit Price € 27.07000
  • 296-38927-ND
Additional Resources
Standard Package ? 50
Other Names 0804MC-ND
296-32607

21:47:48 12/12/2018