EUR | USD

Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 15,545
15,545 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15,545 Remaining
Results per Page
Page 1/622
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT854CW,135 Datasheet BAT854CW,135 - Nexperia USA Inc. 1727-1211-2-ND BAT854CW,135 DIODE ARRAY SCHOTTKY 40V SOT323 120,000 - Immediate Available: 120,000 € 0.06322 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 200mA (DC) 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70
BAT854CW,115 Datasheet BAT854CW,115 - Nexperia USA Inc. 1727-4826-2-ND BAT854CW,115 DIODE ARRAY SCHOTTKY 40V SOT323 474,000 - Immediate Available: 474,000 € 0.07463 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 200mA (DC) 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70
BAT854CW,115 Datasheet BAT854CW,115 - Nexperia USA Inc. 1727-4826-1-ND BAT854CW,115 DIODE ARRAY SCHOTTKY 40V SOT323 475,598 - Immediate Available: 475,598 € 0.34000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 200mA (DC) 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70
BAT854CW,115 Datasheet BAT854CW,115 - Nexperia USA Inc. 1727-4826-6-ND BAT854CW,115 DIODE ARRAY SCHOTTKY 40V SOT323 475,598 - Immediate Available: 475,598 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 40V 200mA (DC) 550mV @ 100mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SC-70
BYV72EW-200,127 Datasheet BYV72EW-200,127 - WeEn Semiconductors 1740-1177-ND BYV72EW-200,127 DIODE ARRAY GP 200V 15A TO247-3 29,628 - Immediate Available: 29,628 € 1.55000 1 Minimum: 1 Tube
-
Active 1 Pair Common Cathode Standard 200V 15A 1.2V @ 30A Fast Recovery =< 500ns, > 200mA (Io) 28ns 100µA @ 200V 150°C (Max) Through Hole TO-247-3 TO-247-3
C4D20120D Datasheet C4D20120D - Cree/Wolfspeed C4D20120D-ND C4D20120D DIODE ARRAY SCHOTTKY 1200V TO247 1,589 - Immediate Available: 1,589 € 20.35000 1 Minimum: 1 Tube Z-Rec® Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V 16A 1.8V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V -55°C ~ 175°C Through Hole TO-247-3 TO-247-3
SCS240KE2C Datasheet SCS240KE2C - Rohm Semiconductor SCS240KE2C-ND SCS240KE2C DIODE ARRAY SCHOTTKY 1200V TO247 786 - Immediate Available: 786 € 29.53000 1 Minimum: 1 Tube
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V 20A (DC)
-
No Recovery Time > 500mA (Io) 0ns 400µA @ 1200V 175°C (Max) Through Hole TO-247-3 TO-247
BAV99,235 Datasheet BAV99,235 - Nexperia USA Inc. 1727-4311-2-ND BAV99,235 DIODE ARRAY GP 100V 215MA SOT23 180,000 - Immediate Available: 180,000 € 0.01537 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99,215 Datasheet BAV99,215 - Nexperia USA Inc. 1727-2914-2-ND BAV99,215 DIODE ARRAY GP 100V 215MA SOT23 1,067,139 - Immediate Available: 1,067,139 € 0.02014 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99,235 Datasheet BAV99,235 - Nexperia USA Inc. 1727-4311-1-ND BAV99,235 DIODE ARRAY GP 100V 215MA SOT23 182,882 - Immediate Available: 182,882 € 0.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99,215 Datasheet BAV99,215 - Nexperia USA Inc.